You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LM324AN . - 

Operational Amplifier, 4 Amplifier, 1.2 MHz, 0.5 V/µs, 3V to 32V, ± 1.5V to ± 16V, DIP, 14 Pins

LM324AN . - Operational Amplifier, 4 Amplifier, 1.2 MHz, 0.5 V/µs, 3V to 32V, ± 1.5V to ± 16V, DIP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM324AN .
Order Code:
1564954

Product Overview

The LM324AN is a low-power quad Operational Amplifiers consists of four independent, high gain, internally frequency compensated operational amplifiers designed to operate from a single power supply over a wide range of voltages. Operation from split-power supplies is also possible and the low-power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits which now can be more easily implemented in single power supply systems.
  • Eliminates need for dual supplies
  • Four internally compensated op amps in a single package
  • Allows direct sensing near GND and VOUT also goes to GND
  • Compatible with all forms of logic
  • Power drain suitable for battery operation
  • Unity gain cross frequency is temperature compensated
  • Input bias current is also temperature compensated
  • Green product and no Sb/Br

Applications

Signal Processing

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
4 Amplifier
:
1.2MHz
:
0.5V/µs
:
3V to 32V, ± 1.5V to ± 16V
:
DIP
:
14Pins
:
0°C
:
70°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM324AN .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.34.18  

Restricted Item Add
     

Each

1+ Rs.34.18   10+ Rs.29.41   25+ Rs.27.43   100+ Rs.21.93   500+ Rs.17.24   1000+ Rs.13.32   2500+ Rs.12.15   5000+ Rs.11.36   More Pricing...

Restricted Item Add
     

Each

1+ Rs.34.18   10+ Rs.27.77   25+ Rs.25.41   100+ Rs.18.92   500+ Rs.14.19   1000+ Rs.10.64   2500+ Rs.9.76   5000+ Rs.9.17   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.34.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.34.18
 
10+ Rs.29.41
 
25+ Rs.27.43
 
100+ Rs.21.93
 
500+ Rs.17.24
 
1000+ Rs.13.32
 
2500+ Rs.12.15
 
5000+ Rs.11.36
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.