You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM3525M-H

Dual Power Switch, 2.7V-5.5V Supply, 1A Out, 20 µs Delay, SOIC-8

LM3525M-H - Dual Power Switch, 2.7V-5.5V Supply, 1A Out, 20 µs Delay, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM3525M-H
Order Code:
9486330

Alternatives for LM3525M-H

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The LM3525M-H is a single port USB Power Switch with over-current protection for all host port applications. The single port device is ideal for Notebook PC and Handheld PC applications that supply power to one port. A 1ms delay on fault flag output prevents erroneous over-current reporting caused by inrush currents during the hot-plug events. The LM3525 accepts an input voltage between 2.7 and 5.5V allowing use as a device-based inrush current limiter for 3.3V USB peripherals, as well as Root and Self-Powered Hubs at 5.5V. The enable input accepts both 3.3 and 5.0V logic thresholds. The small size, low RON and 1ms fault flag delay make this power switch a good choice for root hubs as well as ganged power control in space-critical self-powered hubs.
  • REF# 205202 UL recognized component
  • Thermal shutdown protects device in direct short condition
  • 500mA Minimum continuous load current
  • <=120mR Switch resistance
  • Under-voltage lockout (UVLO)

Applications

Power Management, Communications & Networking, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1A

:
2.7V

:
5.5V

:
SOIC

:
8Pins

:
200µs

:
20µs

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Rs.176.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.176.18
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.148.66
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.108.11
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.91.48
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.77.99
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.69.95
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.