You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS LM3671MF-1.5/NOPB

Buck (Step Down) Switching Regulator, Fixed, 2.7V-5.5V In, 1.5V And 0.6A Out, SOT-23-5

TEXAS INSTRUMENTS LM3671MF-1.5/NOPB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM3671MF-1.5/NOPB
Order Code:
3008189RL
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The LM3671MF-1.5/NOPB is a step-down DC-to-DC Converter optimized for powering low voltage circuits from a single Li-ion cell battery and input voltage rails from 2.7 to 5.5V. It provides up to 600mA load current, over the entire input voltage range. The device offers superior features and performance for mobile phones and similar portable systems. Automatic intelligent switching between PWM low-noise and PFM low-current mode offers improved system control. During PWM mode, the device operates at a fixed-frequency of 2MHz (typical). Hysteretic PFM mode extends the battery life by reducing the quiescent current to 16µA (typical) during light load and standby operation. Internal synchronous rectification provides high efficiency during PWM mode operation. In shutdown mode, the device turns off and reduces battery consumption to 0.01µA (typical). A high-switching frequency of 2MHz (typical) allows use of tiny surface-mount components.
  • Automatic PFM-PWM mode switching
  • Internal synchronous rectification for high efficiency
  • Internal soft start
  • Operates from a single Li-ion cell battery
  • Only three tiny surface-mount external components required (one inductor, two ceramic capacitors)
  • Current overload and thermal shutdown protection
  • 16µA Typical quiescent current
  • 0.01µA Typical shutdown current
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices, Communications & Networking, Automotive, Audio, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
2.7V

:
5.5V

:
SOT-23

:
5Pins

:
600mA

:
1.5V

:
2MHz

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Re-reel
"
 
Additional packaging options available
Cut Tape :3008189 Check stock

12 In stock Need more?

12 UK stock available for 4-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.61.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 100
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 5000+
  • 10000+
Quantity Price Your Price
 
 
100+ Rs.61.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.57.79
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.51.53
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Rs.51.28
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.50.71
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Rs.48.76
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
100 (Cut Tape 3008189) x 61.7 = Rs.6,170.00
Total Price: Rs.6,170.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
100 (Re-reel 3008189RL) x 61.7 = Rs.6,170.00
Total Price: Rs.6,170.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3008189
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.