You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM4040AIM3-5.0/NOPB .

Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3

LM4040AIM3-5.0/NOPB . - Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM4040AIM3-5.0/NOPB .
Order Code:
1468831
Product Range
AEC-Q100 LM4040 Series

Product Overview

The LM4040AIM3-5.0/NOPB is a Precision Micropower Shunt Voltage Reference, ideal for space critical applications. Advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4040-N easy to use. Further reducing design effort is the availability of several fixed reverse breakdown voltages 2.048, 2.500, 3.000, 4.096, 5.000, 8.192 and 10.000V. The minimum operating current increases from 60µA for the 2.5V LM4040-N to 100µA for the 10.0V LM4040-N. All versions have a maximum operating current of 15mA. The LM4040-N utilizes fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C. Bandgap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.
  • AEC Q-100 grades 1 and 3 available
  • No output capacitor required
  • Tolerates capacitive loads
  • Green product and no Sb/Br

Applications

Portable Devices, Test & Measurement, Sensing & Instrumentation, Automation & Process Control, Power Management, Automotive, Audio

Product Information


:
Shunt - Fixed

:
LM4040 Series

:
5V

:
0.1%

:
± 30ppm/°C

:
SOT-23

:
3Pins

:
-40°C

:
85°C

:
AEC-Q100

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

Rs.139.77

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.139.77
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.125.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.118.32
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.94.64
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.82.81
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.80.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.