You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM5022MME/NOPB - 

MOSFET Driver, Low Side, 6V-60V Supply, 1A Out, 15ns Delay, VSSOP-10

LM5022MME/NOPB - MOSFET Driver, Low Side, 6V-60V Supply, 1A Out, 15ns Delay, VSSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5022MME/NOPB
Order Code:
3005761

Product Overview

The LM5022MME/NOPB is a high-voltage low-side N-channel MOSFET Controller ideal for use in boost and SEPIC regulators. It contains all of the features needed to implement single ended primary topologies. Output voltage regulation is based on current-mode control, which eases the design of loop compensation while providing inherent input voltage feed-forward. The LM5022 includes a start-up regulator that operates over a wide input range of 6V to 60V. The PWM controller is designed for high speed capability including an oscillator frequency range up to 2MHz and total propagation delays less than 100ns. Additional features include an error amplifier, precision reference, line under-voltage lockout, cycle-by-cycle current limit, slope compensation, soft-start, external synchronization capability and thermal shutdown.
  • Programmable UVLO with hysteresis
  • Cycle-by-cycle current limit
  • External synchronizable (AC-coupled)
  • Single resistor oscillator frequency set
  • Slope compensation
  • Adjustable soft-start
  • Internal 60V start-up regulator
  • Duty cycle limit of 90%
  • Green product and no Sb/Br

Applications

Power Management, Signal Processing

Product Information


:
Low Side

:
1A

:
6V

:
60V

:
VSSOP

:
10Pins

:
18ns

:
15ns

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.
Packaging type Re-reel

3 In stock Need more?

3 available for 4 - 6 business days delivery

Rs.206.92

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.206.92
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.181.16
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.148.36
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.129.62
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.124.94