You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM5041MTC/NOPB . - 

Cascaded PWM Controller, 90V-15V supply, 600 kHz, 5V/10mA out, TSSOP-16

LM5041MTC/NOPB . - Cascaded PWM Controller, 90V-15V supply, 600 kHz, 5V/10mA out, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5041MTC/NOPB .
Order Code:
9779361

Product Overview

The LM5041MTC/NOPB is a Pulse Width Modulated (PWM) Controller contains all of the features necessary to implement either current-fed or voltage-fed push-pull or bridge power converters. These cascaded topologies are well suited for multiple output and higher power applications. The LM5041's four control outputs include: the buck stage controls (HD and LD) and the push-pull control outputs (PUSH and PULL). Push-pull outputs are driven at 50% nominal duty cycle at one half of the switching frequency of the buck stage and can be configured for either a specified overlap time (for current-fed applications) or a specified both-off time (for voltage-fed applications). Push-pull stage MOSFETs can be driven directly from the internal gate drivers while the buck stage requires an external driver such as the LM5102. The LM5041 includes a high-voltage start-up regulator that operates over a wide input range of 15 to 100V.
  • Internal start-up bias regulator
  • Programmable line under-voltage lockout (UVLO) with adjustable hysteresis
  • Current mode control
  • Internal error amplifier with reference
  • Dual mode over-current protection
  • Leading edge blanking
  • Programmable push-pull overlap or dead time
  • Internal 1.5A Push-pull gate drivers
  • Programmable soft-start
  • Programmable oscillator with sync capability
  • Precision reference
  • Thermal shutdown
  • Green product and no Sb/Br

Applications

Power Management, Industrial, Automotive, Communications & Networking

Product Information

:
48V
:
5V
:
10mA
:
15V
:
90V
:
TSSOP
:
16Pins
:
600kHz
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

111 In stock

111 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/9/20

Rs.263.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.263.17
 
10+ Rs.236.42
 
100+ Rs.193.05
 
250+ Rs.181.48
 
500+ Rs.164.84
 
1000+ Rs.138.82
 
2500+ Rs.131.59