You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM5088MH-1/NOPB . - 

DC/DC Controller, Constant On-Time, 8.3V to 13V, 1 Output, Buck, 1MHz, HTSSOP-16

LM5088MH-1/NOPB . - DC/DC Controller, Constant On-Time, 8.3V to 13V, 1 Output, Buck, 1MHz, HTSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5088MH-1/NOPB .
Order Code:
2102670

Product Overview

The LM5088MH-1/NOPB is a non-synchronous high voltage current mode Buck Controller features all the necessary functions to implement an efficient high voltage buck converter using a minimum number of external components. The LM5088 can be configured to operate over an ultra-wide input voltage range of 4.5V to 75V. This easy to use controller includes a level shifted gate driver capable of controlling an external N-channel buck switch. The control method is based upon peak current mode control utilizing an emulated current ramp. The use of an emulated control ramp reduces noise sensitivity of the pulse-width modulation circuit, allowing reliable control of very small duty cycles necessary in high input voltage/low output voltage applications. The controller switching frequency is programmable from 50kHz to 1MHz. Additional features include a low dropout bias regulator, tri-level enable input to control shutdown and standby modes, soft-start and oscillator synchronization capability.
  • Drives external high-side N-channel MOSFET
  • Low IQ shutdown and standby modes
  • High duty cycle ratio feature for reduced dropout voltage
  • Wide bandwidth error amplifier
  • Single resistor oscillator frequency setting
  • Oscillator synchronization capability
  • Programmable soft-start
  • High voltage, low dropout bias regulator
  • Thermal shutdown protection
  • Green product and no Sb/Br

Applications

Power Management, Automotive, Industrial, Motor Drive & Control

Product Information


:
8.3V

:
13V

:
1 Output

:
95%

:
HTSSOP

:
16Pins

:
1MHz

:
Buck (Step Down)

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

3,338 In stock Need more?

3,320 available for 4 - 6 business days delivery
18 available for 5 - 7 business days delivery

Rs.320.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.320.92
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.288.44
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.272.66
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.224.19
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.201.17
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.193.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.