You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM5109BSD/NOPB - 

MOSFET Driver, Half Bridge, 8V-14V Supply, 1A Out, 32ns Delay, WSON-8

LM5109BSD/NOPB - MOSFET Driver, Half Bridge, 8V-14V Supply, 1A Out, 32ns Delay, WSON-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5109BSD/NOPB
Order Code:
3118823

Product Overview

The LM5109BSD/NOPB is a half-bridge high-voltage Gate Driver designed to drive both the high-side and the low-side N-channel MOSFETs in a synchronous buck or a half-bridge configuration. The floating high-side driver is capable of working with rail voltages up to 90V. The outputs are independently controlled with TTL and CMOS-compatible input thresholds. The robust level shift technology operates at high speed while consuming low power and providing clean level transitions from the control input logic to the high-side gate driver. Under-voltage lockout is provided on both the low-side and the high-side power rails.
  • Drives both a high-side and low-side N-channel MOSFET
  • Inputs compatible with independent TTL and CMOS
  • Supply rail under-voltage lockout protection
  • Low power consumption
  • Drives 1000pF load with 15ns rise and fall time
  • 108VDC Bootstrap supply voltage
  • 2ns Typical excellent propagation delay matching
  • Green product and no Sb/Br

Applications

Power Management, Motor Drive & Control, Signal Processing

Product Information


:
Half Bridge

:
1A

:
8V

:
14V

:
WSON

:
8Pins

:
32ns

:
32ns

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.
Packaging type Re-reel

756 In stock Need more?

756 available for 4 - 6 business days delivery

Rs.101.51

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.101.51
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.86.67
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.60.52
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.57.31