You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM5112MY - 

MOSFET Driver, Low Side, 3.5V-14V Supply, 7A Out, 25ns Delay, MSOP-8

LM5112MY - MOSFET Driver, Low Side, 3.5V-14V Supply, 7A Out, 25ns Delay, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5112MY
Order Code:
1312597RL

Product Overview

The LM5112MY is a MOSFET Gate Driver provides high peak gate drive current with improved power dissipation required for high frequency operation. The compound output driver stage includes MOS and bipolar transistors operating in parallel that together sink more than 7A peak from capacitive loads. Combining the unique characteristics of MOS and bipolar devices reduces drive current variation with voltage and temperature. Under-voltage lockout protection is provided to prevent damage to the MOSFET due to insufficient gate turn-ON voltage. It provides both inverting and non-inverting inputs to satisfy requirements for inverting and non-inverting gate drive with a single device type.
  • Compound CMOS and bipolar outputs reduce output current variation
  • Fast rise and fall time (14/12ns rise/fall with 2nF load)
  • Inverting and non-inverting inputs provide either configuration with a single device
  • Supply rail under-voltage lockout protection
  • Dedicated input ground (IN_REF) for split supply or single supply operation
  • Output swings from VCC to VEE which can be negative relative to input ground
  • Green product and no Sb/Br

Applications

Power Management, Consumer Electronics, Alternative Energy

Product Information


:
Low Side

:
7A

:
3.5V

:
14V

:
MSOP

:
8Pins

:
25ns

:
25ns

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Manufactured

Rs.91.21

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.91.21
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.86.58
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.66.49
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.58.75
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.55.66