You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM628N-6/NOPB - 

Motor Driver/Controller, DC Brushless Servo, 4.5V to 5.5V supply, 2.4V/1.6 mA/8 Outputs, DIP-28

LM628N-6/NOPB - Motor Driver/Controller, DC Brushless Servo, 4.5V to 5.5V supply, 2.4V/1.6 mA/8 Outputs, DIP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM628N-6/NOPB
Order Code:
2323671

Product Overview

The LM628N-6/NOPB is a dedicated Motion-control Processor designed for use with a variety of DC and brushless DC servo motors and other servomechanisms which provide a quadrature incremental position feedback signal. The parts perform the intensive, real-time computational tasks required for high performance digital motion control. The host control software interface is facilitated by a high-level command set. The LM628 has an 8-bit output which can drive either an 8-bit or a 12-bit DAC. The components required to build a servo system are reduced to the DC motor/actuator, an incremental encoder, a DAC, a power amplifier and the LM628.
  • Programmable digital PID filter with 16-bit coefficients
  • Programmable derivative sampling interval
  • Internal trapezoidal velocity profile generator
  • Velocity, target position and filter parameters may be changed during motion
  • Position and velocity modes of operation
  • Real-time programmable host interrupts
  • Quadrature incremental encoder interface with index pulse input
  • 32-bit Position, velocity and acceleration registers
  • 8-bit Parallel asynchronous host interface
  • Green product and no Sb/Br

Applications

Power Management, Motor Drive & Control, Signal Processing

Product Information

:
DC Brushless Servo
:
1Outputs
:
1.6mA
:
2.4V
:
DIP
:
28Pins
:
4.5V
:
5.5V
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.3,760.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,760.23
 
10+ Rs.3,531.99
 
25+ Rs.3,470.32
 
100+ Rs.3,167.66
 
250+ Rs.3,076.23