You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMH0302SQE/NOPB

Video Processor, Interfaces, Distribution Amplifiers, Video Routers, 3.135V to 3.465V, WQFN-16

TEXAS INSTRUMENTS LMH0302SQE/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMH0302SQE/NOPB
Order Code:
3121226

Product Overview

The LMH0302SQE/NOPB is a HD/SD SDI Cable Driver designed for use in ST 424, ST 292, ST 344 and ST 259 serial digital video applications. The LMH0302 drives 75R transmission lines (Belden 1694A, Belden 8281 or equivalent) at data rates up to 2.97Gbps. The LMH0302 provides two selectable slew rates for ST 259 and ST 424 or 292 compliance. The output driver may be powered down through the output driver enable pin. Power consumption is typically 125mW in SD mode and 165mW in HD mode.
  • Supports DVB-ASI at 270Mbps
  • 100R Differential Input
  • Selectable slew rate
  • Output driver power-down control
  • Replaces the Gennum GS2978

Applications

Communications & Networking, Signal Processing, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Serial Digital Interfaces, Distribution Amplifiers, Digital Video Routers

:
3.135V

:
3.465V

:
SMD

:
WQFN

:
16Pins

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

231 In stock Need more?

231 available for 4 - 6 business days delivery

Rs.733.95

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.733.95
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.709.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --