You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMH1981MT/NOPB.

Video Sync Separator, Composite, Horizontal, Vertical, 50 % Slice, Multi, 3.135V to 5.25V, TSSOP-14

TEXAS INSTRUMENTS LMH1981MT/NOPB.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMH1981MT/NOPB.
Order Code:
1342329

Product Overview

The LMH1981MT/NOPB is a multi-format Video Sync Separator, the input accepts standard analogue SD/ED/HD video signals with either bi-level or tri-level sync and the outputs provide all of the critical timing signals in CMOS logic, which swing from rail-to-rail (VCC and GND) including Composite, Horizontal and Vertical Syncs, Burst/Back Porch Timing, Odd/Even Field and Video Format Outputs. HSYNC features very low jitter on its leading (falling) edge, minimizing external circuitry needed to clean and reduce jitter in subsequent clock generation stages. The LMH1981 automatically detects the input video format, eliminating the need for programming using a microcontroller and applies precise 50% sync slicing to ensure accurate sync extraction at OH, even for inputs with irregular amplitude from improper termination or transmission loss. Its unique Video Format Output conveys the total horizontal line count per field as an 11-bit binary serial data stream.
  • Standard analogue video sync separation for NTSC, PAL, 480I/P, 576I/P, 720P and 1080I/P/PsF
  • Bi-level and tri-level sync compatible
  • Burst/back porch timing, odd/even field and video format outputs
  • Superior jitter performance on leading edge of HSYNC
  • Automatic video format detection
  • Green product and no Sb/Br

Applications

Consumer Electronics, Multimedia, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Composite, Horizontal, Vertical

:
3.135V

:
5.25V

:
TSSOP

:
14Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

3 In stock

3 deliver in 3-5 days from our SG warehouse

Available until stock is exhausted

Rs.796.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.796.33
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.731.75
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.701.65
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.587.89
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.549.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.512.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.485.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --