You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMP91051EVM . - 

Evaluation Kit, LMP91051 Configurable AFE, (NDIR) Sensing Applications, SPI Interface

LMP91051EVM . - Evaluation Kit, LMP91051 Configurable AFE, (NDIR) Sensing Applications, SPI Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMP91051EVM .
Order Code:
2379165

Product Overview

The LMP91051EVM evaluation kit is designed to ease evaluation and design in of LMP91051 configurable AFE for nondispersive infrared (NDIR). The LMP91051 is a dual channel programmable integrated sensor analog front end (AFE) data capturing and evaluations are simplified by connecting the SPIO-4 digital controller board (SPIO-4 board) to a PC via USB and running the sensor AFE software. The data capture board will generate the SPI signals to communicate to and capture data from the LMP91051. The user will also have the option to evaluate the LMP91051 without using the SPIO-4 board or the sensor AFE software. The onboard data converter will digitize the LMP91051's analog output and the software will display these results in time domain and histogram. The software also allows customers to write to and read from registers, to configure the device's gain, output offset and common mode voltage and most importantly to configure and learn about the LMP91051.
  • Dual channel input
  • Programmable gain amplifier
  • Dark signal offset cancellation
  • Supports external filtering
  • Common mode generator and 8bit DAC

Applications

Sensing & Instrumentation, Building Automation, Automotive, Security

Contents

LMP91051 evaluation module, SPIO-4 digital controller board, Sensor AFE software, User guide.

Footnotes

This evaluation module is not a finished electrical equipment and not intended for consumer use.

Warnings

This device has limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Data Converter
:
Texas Instruments
:
LMP91051
:
Analogue Front End
:
Eval Board LMP91051
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.8,805.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.8,805.90