You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMR16006XDDCT - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-60Vin, 800mV-55Vout, 600mAout, TSOT-23-6

LMR16006XDDCT - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-60Vin, 800mV-55Vout, 600mAout, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMR16006XDDCT
Order Code:
2455133

Product Overview

The LMR16006XDDCT is a PWM DC/DC Buck (Step-down) Voltage Regulator with a wide input range of 4 to 60V, it is suitable for a wide range of application from industrial to automotive for power conditioning from an unregulated source. The regulator's standby current is 28µA in ECO mode, which is suitable for battery operating systems. An ultra low 1µA shutdown current can further prolong battery life. Operating frequency is fixed at 0.7MHz (X version) allowing the use of small external components while still being able to have low output ripple voltage. Soft-start and compensation circuits are implemented internally, which allows the device to be used with minimized external components. Optimized for up to 600mA load currents. It has a 0.765V typical feedback voltage. The device has built-in protection features such as pulse by pulse current limit, thermal sensing and shutdown due to excessive power dissipation.
  • Ultralow 28µA standby current in Eco-Mode
  • 1µA Shutdown current
  • High duty cycle operation supported
  • Output current up to 600mA
  • 0.7 and 2.1MHz Switching frequency
  • Internal compensation
  • High voltage enable input
  • Internal soft-start
  • Overcurrent protection
  • Over-temperature protection
  • Green product and no Sb/Br

Applications

Industrial, Power Management, Automotive, Portable Devices

Product Information


:
Buck (Step Down)

:
4V

:
60V

:
1Outputs

:
TSOT-23

:
6Pins

:
600mA

:
800mV

:
55V

:
700kHz

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LMR16006XDDCT

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Rs.250.64   10+ Rs.219.41   100+ Rs.180.37   250+ Rs.156.94   500+ Rs.151.48   More Pricing...

Restricted Item Add

2,921 In stock Need more?

2,921 available for 4 - 6 business days delivery

Rs.250.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.250.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.219.41
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.180.37
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.156.94
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.151.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.