You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMZ12002TZE-ADJ/NOPB .

DC/DC POL Converter, Adjustable, Buck, 1 MHz, 800 mV to 6 V out, 2 A, Module-7

TEXAS INSTRUMENTS LMZ12002TZE-ADJ/NOPB .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMZ12002TZE-ADJ/NOPB .
Order Code:
2102678

Product Overview

The LMZ12002TZE-ADJ/NOPB is a SIMPLE SWITCHER® 2A Power Module with 20V maximum input voltage capable of driving up to 2A load with exceptional power conversion efficiency, line and load regulation and output accuracy. The LMZ12002 can accept an input voltage rail of 20V and can deliver an adjustable and highly accurate output voltage as low as 0.8V. The power module only requires three external resistors and four external capacitors to complete the power solution. The power module is a reliable and robust design with the following protection features thermal shutdown, input under-voltage lockout, output overvoltage protection, short circuit protection, output current limit and the device allows start-up into a pre-biased output. A single resistor adjusts the switching frequency up to 1MHz.
  • Integrated shielded inductor
  • Flexible start-up sequencing using external soft-start, tracking and precision enable
  • Protection against in-rush currents and faults such as input UVLO and output short-circuit
  • Single exposed pad and standard pin-out for easy mounting and manufacturing
  • Simple PCB layout
  • Fast transient response for FPGAs and ASICs
  • Low output voltage ripple
  • Green product and no Sb/Br

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
4.5V

:
20V

:
1 Output

:
TO-PMOD

:
7Pins

:
2A

:
800mV

:
6V

:
1MHz

:
Buck (Step Down)

:
125°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

30 In stock

25 available for 3 - 5 business days delivery
5 available for 5 - 7 business days delivery

Available until stock is exhausted

Rs.526.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.526.29
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.519.12
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.511.58
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.496.49
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.482.88
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange