You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMZ21700EVM - 

Evaluation Board, Synchronous Buck Converter, LMZ21700 New

LMZ21700EVM - Evaluation Board, Synchronous Buck Converter, LMZ21700

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMZ21700EVM
Order Code:
3009835

Product Overview

The LMZ21700EVM is an evaluation module for LMZ21700 SIMPLE SWITCHER Nano Module. The LMZ21700 is an easy to use step down DC to DC solution capable of driving up to 650mA load in space constrained applications. The LMZ21700EVM provides an excellent power conversion efficiency, output voltage accuracy, line and load regulation and load transient response. The evaluation board is configured for 3.3V output voltage from 5V to 17V input. The resistor voltage divider RFBT and RFBB set the output voltage. The external capacitor CSS sets the softstart time for Vout. The board features turret terminals for easy connection to input supply, load, EN input, as well as softstart voltage and power good flag monitoring.
  • 650mA maximum load
  • Four layer PCB
  • 4.2 x 4.2cm PCB size
  • Power Good and Enable pins
  • Powered with 5V to17V, Output voltage of 3.3V
  • Efficiency up to 95 %

Applications

Power Management

Product Information

:
Texas Instruments
:
LMZ21700
:
Power Management - Voltage Regulator
:
Synchronous Buck Converter
:
Eval Board LMZ21700
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Rs.1,574.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,574.32