Need more?
Quantity | Price |
---|---|
1+ | Rs.182.400 |
10+ | Rs.181.030 |
25+ | Rs.179.650 |
50+ | Rs.178.270 |
100+ | Rs.176.900 |
250+ | Rs.175.520 |
500+ | Rs.174.140 |
1000+ | Rs.172.760 |
Product Information
Product Overview
The LP38691DT-2.5/NOPB is a 2.5V fixed output low-dropout (LDO) CMOS Linear Regulator provide tight output tolerance and excellent AC performance using ultralow equivalent series resistance (ESR) ceramic output capacitors. The use of a PMOS power transistor means that no DC base-drive current is required to bias it, thus allowing ground pin current to remain below 100µA regardless of load current, input voltage or operating temperature. The IC has an enable pin (EN) which allows an external control signal to turn the regulator output ON and OFF. The enable ON/OFF threshold has no hysteresis. The voltage signal must rise and fall cleanly and promptly, through the ON and OFF voltage thresholds. Foldback current limiting is built into the LP38691 devices which reduces the amount of output current the part can deliver as the output voltage is reduced.
- 2% Output accuracy
- Precision (trimmed) band-gap reference
- 1µA Off-state quiescent current
- Thermal overload protection
- Fold-back current limiting
- 55µA Ground pin current
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Portable Devices, Power Management
Technical Specifications
Fixed
10V
2.5V
-
Positive Output
500mA
430mV
TO-252 (DPAK)
-40°C
2.5V 500mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
2.7V
1Outputs
2.5V
-
500mA
430mV
Surface Mount
3Pins
125°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate