Need more?
Quantity | Price |
---|---|
1+ | Rs.635.290 |
10+ | Rs.555.880 |
25+ | Rs.460.590 |
50+ | Rs.412.940 |
100+ | Rs.381.170 |
250+ | Rs.355.760 |
500+ | Rs.349.160 |
Product Information
Product Overview
The LP38852MR-ADJ/NOPB is a single channel, high accuracy low dropout (LDO) linear regulator with adjustable output in 8 pin HSOP package. This high current, fast response regulator can maintain output voltage regulation with extremely low input to output voltage drop. It is fabricated on a CMOS process and operates from two input voltages. The VBIAS provides voltage to drive gate of N-MOS power transistor while VIN is input voltage which supplies power to load. The use of an external bias rail allows the regulator to operate from ultra low VIN voltages. Unlike bipolar regulators, the CMOS architecture consumes extremely low quiescent current at any output load current. The use of NMOS power transistor results in wide bandwidth and minimum external capacitance which is required to maintain loop stability. The fast transient response of LP38852 makes it suitable for use in powering DSP, microcontroller core voltages and switch mode power supply post regulators.
- Adjustable output voltage range from 0.8V to 1.8V
- Wide VBIAS supply operating range from 3V to 5.5V
- Dropout voltage of 130mV at 1.5A load current
- Output current of 1.5A
- Typical load current of 10mA at 1.5A output current
- Programmable soft start time
- Overtemperature and overcurrent protection
- Precision output voltage accuracy of ±1.5% (TJ = 25°C), ±2.0% (0°C to 125°C ), ±3.0% (-40 to 125°C)
- Operating temperature range from -40°C to 125°C
Applications
Power Management
Technical Specifications
Adjustable
5.5V
-
1.8V
1.5A
180mV
Surface Mount
8Pins
125°C
MSL 3 - 168 hours
930mV
1Outputs
800mV
Positive Output
1.5A
180mV
SOIC
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate