Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP3965EMP-1.8/NOPB
Order Code3122266
Product Range1.8V 1.5A LDO Voltage Regulators
Packaging Options
234 In Stock
Need more?
234 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.282.750 |
10+ | Rs.212.280 |
25+ | Rs.194.880 |
50+ | Rs.185.310 |
100+ | Rs.175.740 |
250+ | Rs.166.170 |
500+ | Rs.156.500 |
1000+ | Rs.152.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.282.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP3965EMP-1.8/NOPB
Order Code3122266
Product Range1.8V 1.5A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max7V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1.5A
Max Output Current1.5A
Dropout Voltage Typ @ Current380mV
Dropout Voltage - Typ @ Current380mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 1.5A LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
7V
Output Voltage Nom
1.8V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
380mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
1.8V 1.5A LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Output Voltage Max
-
Output Current Max
1.5A
Dropout Voltage Typ @ Current
380mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02