You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP5912-0.9DRVT

Linear Voltage Regulator, Fixed, 900 mV/500 mA out, WSON-6

TEXAS INSTRUMENTS LP5912-0.9DRVT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP5912-0.9DRVT
Order Code:
3122734

Product Overview

The LP5912-0.9DRVT is a 500mA ultra low noise LDO6 pin WSON package. This LDO is designed to meet the requirements of RF and analogue circuits, it provides low noise, high PSRR, low quiescent current and low line and load transient response. It offers class leading noise performance without a noise bypass capacitor and with the ability for remote output capacitance placement. This device is designed to work with a 1µF input and a 1µF output ceramic capacitor (no separate noise bypass capacitor required). It is used in camera modules, sensors, Hi-Fi audio radio transceivers, PLL/synthesizer, clocking and medium current, noise sensitive applications.
  • Input voltage range from 1.6V to 6.5V
  • Nominal output voltage of 900mV, output voltage tolerance (VOUT >= 3.3 V) is ±2%
  • Operating temperature range from -40°C to 125°C
  • Typical low output voltage noise of 12µVRMS, typical PSRR at 1KHz is 75dB
  • Low IQ (enabled, no load) of 30µA (typ), low dropout (VOUT >= 3.3 V) of 95mV typical at 500mA load
  • Thermal overload and short circuit protection
  • Reverse current protection, no noise bypass capacitor required
  • Output automatic discharge for fast turnoff
  • Power good output with 140µs typical delay
  • Internal soft start to limit the in rush current

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
900mV

:
-

:
-

:
1.6V

:
6.5V

:
-

:
500mA

:
Fixed

:
WSON

:
6Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 24/10/22

Notify me when back in stock

Rs.127.29

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.127.29
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.114.97
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.112.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --