You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LP5912-1.5DRVT - 

Linear Voltage Regulator, Fixed, 1.5V/500 mA out, WSON-6

LP5912-1.5DRVT - Linear Voltage Regulator, Fixed, 1.5V/500 mA out, WSON-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP5912-1.5DRVT
Order Code:
2576279
Product Range
LP5912 Series

Product Overview

The LP5912-1.5DRVT is a 500mA ultra low noise LDO6 pin WSON package. This LDO is designed to meet the requirements of RF and analogue circuits, it provides low noise, high PSRR, low quiescent current and low line and load transient response. It offers class leading noise performance without a noise bypass capacitor and with the ability for remote output capacitance placement. This device is designed to work with a 1µF input and a 1µF output ceramic capacitor (no separate noise bypass capacitor required). It is used in camera modules, sensors, Hi-Fi audio radio transceivers, PLL/synthesizer, clocking and medium current, noise sensitive applications.
  • Input voltage range from 1.6V to 6.5V
  • Nominal output voltage of 1.5V, output voltage tolerance (VOUT >= 3.3 V) is ±2%
  • Operating temperature range from -40°C to 125°C
  • Typical low output voltage noise of 12µVRMS, typical PSRR at 1KHz is 75dB
  • Low IQ (enabled, no load) of 30µA (typ), low dropout (VOUT >= 3.3 V) of 95mV typical at 500mA load
  • Thermal overload and short circuit protection
  • Reverse current protection, no noise bypass capacitor required
  • Output automatic discharge for fast turnoff
  • Power good output with 140µs typical delay
  • Internal soft start to limit the in rush current

Applications

Power Management

Product Information


:
1.5V

:
-

:
-

:
1.6V

:
6.5V

:
-

:
500mA

:
Fixed

:
WSON

:
6Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
Packaging type Re-reel

No Longer Stocked

Rs.104.64

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.104.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.93.31
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.88.55
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.68.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.