You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LP5912-2.8DRVT . - 

Linear Voltage Regulator, Fixed, 2.8V/500 mA out, WSON-6

LP5912-2.8DRVT . - Linear Voltage Regulator, Fixed, 2.8V/500 mA out, WSON-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP5912-2.8DRVT .
Order Code:
2576281
Product Range
LP5912 Series

Product Overview

The LP5912-2.8DRVT is a 500mA ultra low noise LDO6 pin WSON package. This LDO is designed to meet the requirements of RF and analogue circuits, it provides low noise, high PSRR, low quiescent current and low line and load transient response. It offers class leading noise performance without a noise bypass capacitor and with the ability for remote output capacitance placement. This device is designed to work with a 1µF input and a 1µF output ceramic capacitor (no separate noise bypass capacitor required). It is used in camera modules, sensors, Hi-Fi audio radio transceivers, PLL/synthesizer, clocking and medium current, noise sensitive applications.
  • Input voltage range from 1.6V to 6.5V
  • Nominal output voltage of 2.8V, output voltage tolerance (VOUT >= 3.3 V) is ±2%
  • Operating temperature range from -40°C to 125°C
  • Typical low output voltage noise of 12µVRMS, typical PSRR at 1KHz is 75dB
  • Low IQ (enabled, no load) of 30µA (typ), low dropout (VOUT >= 3.3 V) of 95mV typical at 500mA load
  • Thermal overload and short circuit protection
  • Reverse current protection, no noise bypass capacitor required
  • Output automatic discharge for fast turnoff
  • Power good output with 140µs typical delay
  • Internal soft start to limit the in rush current

Applications

Power Management

Product Information

:
2.8V
:
-
:
-
:
1.6V
:
6.5V
:
-
:
500mA
:
Fixed
:
WSON
:
6Pins
:
-40°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape

2,150 In stock

2,150 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 31/8/20

Rs.98.27

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.98.27
 
10+ Rs.87.65
 
100+ Rs.68.32