You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1013CD .

Operational Amplifier, 2 Amplifier, 1 MHz, 0.4 V/µs, 4V to 44V, SOIC, 8 Pins

LT1013CD . - Operational Amplifier, 2 Amplifier, 1 MHz, 0.4 V/µs, 4V to 44V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1013CD .
Order Code:
2496289

Product Overview

The LT1013CD is a dual precision Operational Amplifier features high gain, low supply current, low noise and low-offset-voltage temperature coefficient. The LT1013 device can be operated from a single 5V power supply, the common-mode input voltage range includes ground and the output can also swing to within a few millivolts of ground. Crossover distortion is eliminated. The LT1013C is characterized for operation from 0 to 70°C.
  • 0.55µV Typical low peak-to-peak noise voltage
  • 0.07pA/√Hz Typical low current noise
  • 0.5µV/°C Offset drift
  • 114dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
1MHz

:
0.4V/µs

:
4V to 44V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Rs.169.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.169.55
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.143.86
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.115.23
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.100.56
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.97.62
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.77.80
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.74.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange