You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1054IP

DC/DC Fixed Charge Pump Voltage Converter, 3.5 V to 15 V in, -5 V/100 mA out, DIP-8

LT1054IP - DC/DC Fixed Charge Pump Voltage Converter, 3.5 V to 15 V in, -5 V/100 mA out, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1054IP
Order Code:
3123031

Product Overview

The LT1054IP is a bipolar switched-capacitor charge-pump Voltage Converter with regulator. It provides higher output current and significantly lower voltage losses than previously available converters. An adaptive-switch drive scheme optimizes efficiency over a wide range of output currents. Total voltage drop at 100mA output current typically is 1.1V. This applies to the full supply-voltage range of 3.5 to 15V. Quiescent current typically is 2.5mA. It also provides regulation, a feature previously not available in switched-capacitor voltage converters. By adding an external resistive divider, a regulated output can be obtained. This output is regulated against changes in both input voltage and output current. It can also shut down by grounding the feedback terminal. Supply current in shutdown typically is 100µA. The internal oscillator of the LT1054 runs at a nominal frequency of 25kHz.
  • Reference and error amplifier for regulation
  • External shutdown
  • External oscillator synchronization
  • Devices can be paralleled
  • Pin-to-pin compatible with the LTC1044/7660
  • Green product and no Sb/Br

Applications

Communications & Networking, Automation & Process Control, Power Management, Signal Processing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
3.5V

:
15V

:
DIP

:
8Pins

:
100mA

:
-5V

:
-

:
-

:
Buck-Boost

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

353 In stock Need more?

353 available for 4 - 6 business days delivery

Rs.243.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.243.67
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.218.72
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.206.98
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.170.28
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.152.66
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.146.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange