You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX202IPW

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, TSSOP-16

MAX202IPW - Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX202IPW
Order Code:
3121246

Product Overview

The MAX202IPW is a RS-232 dual Line Driver/Receiver with ±15kV ESD protection pin-to-pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 5V supply. The device operates at data signalling rates up to 120kbps and a maximum of 30V/ms driver output slew rate.
  • Continuous short-circuit duration
  • Latch-up performance exceeds 100mA per JESD 78, class I
  • 300R Output resistance
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
TSSOP

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

144 In stock Need more?

144 available for 4 - 6 business days delivery

Rs.98.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.98.35
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.83.67
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.63.79
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.56.37
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.53.43