You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX211IDBG4

Line Driver RS232 Receiver, 4 Drivers, ± 15-kV ESD Protection, 4.5V-5.5V supply, SSOP-28

MAX211IDBG4 - Line Driver RS232 Receiver, 4 Drivers, ± 15-kV ESD Protection, 4.5V-5.5V supply, SSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX211IDBG4
Order Code:
3121250

Product Overview

The MAX211IDBG4 is a RS-232 multichannel Line Driver/Receiver consists of four line drivers, five line receivers and a dual charge-pump circuit. It has ±15kV ESD protection pin-to-pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 5V supply. The device operates at data signalling rate up to 120kbps and a maximum of 30V/µs driver output slew rate. The MAX211 has both shutdown (SHDN) and enable control (EN). In shutdown mode, the charge pumps are turned off, V+ is pulled down to VCC, V- is pulled to GND and the transmitter outputs are disabled. This reduces supply current typically to 1µA.
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
4Drivers

:
5Receivers

:
4.5V

:
5.5V

:
SSOP

:
28Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

432 In stock Need more?

432 available for 4 - 6 business days delivery

Rs.221.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.221.78
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.194.74
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.166.34
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.150.65
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.140.07
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.122.84
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange