You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX232DG4

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

New

MAX232DG4 - Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX232DG4
Order Code:
3121253

Product Overview

The MAX232DG4 is a dual EIA-232 Driver/Receiver that includes a capacitive voltage generator to supply TIA/EIA-232-F voltage levels from a single 5V supply. Each receiver converts TIA/EIA-232-F inputs to 5V TTL/CMOS levels. This receiver has a typical threshold of 1.3V, a typical hysteresis of 0.5V and can accept ±30V inputs. Each driver converts TTL/CMOS input levels into TIA/EIA-232-F levels.
  • Meets or exceeds TIA/EIA-232-F and ITU recommendation V.28
  • Two drivers and two receivers
  • 8mA Typical low supply current
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Computers & Computer Peripherals

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
SOIC

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Available for back order

More stock available to supplier lead times which is approximately 16/11/20

Notify me when back in stock

View all alternatives / recommendations

Rs.88.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.88.21
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.75.92
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.57.99
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.51.27
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.41.11
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange