You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX232EIDR .

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

MAX232EIDR . - Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX232EIDR .
Order Code:
2335536

Alternatives for MAX232EIDR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add

Product Overview

The MAX232EIDR is a dual RS-232 Driver/Receiver with IEC61000-4-2 protection features two drivers and two receivers. This driver/receiver operates from a single 5V power supply with 1.0µF charge-pump capacitors.
  • Meets or exceeds TIA/RS-232-F and ITU recommendation V.28 standard
  • Operates up to 250kbps
  • ±30V Input levels
  • 8mA Typical low supply current
  • ESD protection for RS-232 bus pins
  • Green product and no Sb/Br

Applications

Power Management, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

No Longer Stocked

Rs.88.08

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.88.08
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.74.87
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.57.47
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.50.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.48.15
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.37.44
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.35.61
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange