You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MAX232ID

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

MAX232ID - Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX232ID
Order Code:
9589791
Technical Datasheet:
MAX232ID   Datasheet
See all Technical Docs

Alternatives for MAX232ID

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The MAX232ID is a dual EIA-232 drivers/receiver in 16 pin SOIC package. This device includes a capacitive voltage generator to supply TIA/EIA-232-F voltage levels from single 5V supply. Each receiver converts TIA/EIA-232-F inputs to 5V TTL/CMOS levels. The MAX232 has typical threshold of 1.3V, typical hysteresis of 0.5V and can accept ±30V inputs. Each driver converts TTL/CMOS input levels into TIA/EIA-232-F levels.
  • Meets or exceeds TIA/EIA-232-F and ITU recommendation V.28
  • Operates from single 5V power supply with 1µF charge pump capacitors
  • Operates up to 120Kbit/s
  • Supply voltage range from 4.5V to 5.5V
  • Two drivers and two receivers
  • Low supply current is 8mA
  • ESD protection exceeds JESD 22
  • Operating temperature range from -40°C to 85°C

Applications

Communications & Networking, Consumer Electronics, Portable Devices

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):9589791RL Check stock

No Longer Stocked

Rs.99.33

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.99.33
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.84.51
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.64.43
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.56.93
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.53.96
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.41.97
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.39.88
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.38.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Rs.37.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange