You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX232IDW

Line Receiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

MAX232IDW - Line Receiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX232IDW
Order Code:
3006958

Product Overview

The MAX232IDW is a Dual Driver/Receiver includes a capacitive voltage generator to supply TIA/EIA-232-F voltage levels from a single 5V supply. Each receiver converts TIA/EIA-232-F inputs to 5V TTL/CMOS levels. This receiver has a typical threshold of 1.3V, a typical hysteresis of 0.5V and can accept ±30V inputs. Each driver converts TTL/CMOS input levels into TIA/EIA-232-F levels.
  • 2 Receivers
  • ESD protection exceeds JESD 22 - 2000V Human-body model (A114-A)
  • Operates up to 120kbps
  • 1µF Charge-pump capacitors
  • ±30V Input level
  • 8mA Typical low supply current
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Line Driver / Receiver

:
RS232

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

1,166 In stock Need more?

1,166 available for 4 - 6 business days delivery

Rs.108.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.108.86
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.92.24
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.70.76
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.62.52
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.59.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange