You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX232N .

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, DIP-16

MAX232N . - Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX232N .
Order Code:
1470445
Product Range
MAX232x Family

Product Overview

The MAX232N is a dual driver/receiver that includes a capacitive voltage generator to supply TIA/EIA-232-F voltage levels from a single 5V supply. Each receiver converts TIA/EIA-232-F inputs to 5V TTL/CMOS levels. These receivers have a typical threshold of 1.3V, a typical hysteresis of 0.5V, and can accept ±30V inputs. Each driver converts TTL/CMOS input levels into TIA/EIA-232-F levels. The driver, receiver, and voltage generator functions are available as cells in the Texas Instruments LinASIC library.
  • Operates from a single 5V power supply with 1µF charge pump capacitors
  • Operates up to 120kbit/s
  • Two drivers and two receivers
  • ±30V input levels
  • Low supply current: 8mA typ.

Applications

Consumer Electronics, Industrial, Multimedia, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
DIP

:
16Pins

:
0°C

:
70°C

:
MAX232x Family

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Best Seller

6,532 In stock Need more?

1,525 available for 4 - 6 business days delivery
5,007 available for 5 - 7 business days delivery

Rs.112.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.112.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.96.02
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.73.34
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.64.79
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.61.40
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.47.78
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.45.36
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange