You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX232NG4

Line Receiver RS232 Driver, 2 Drivers, 4.5V-5.5V supply, DIP-16

MAX232NG4 - Line Receiver RS232 Driver, 2 Drivers, 4.5V-5.5V supply, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX232NG4
Order Code:
9589805

Alternatives for MAX232NG4

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The MAX232NG4 is a Dual Driver/Receiver includes a capacitive voltage generator to supply TIA/EIA-232-F voltage levels from a single 5V supply. Each receiver converts TIA/EIA-232-F inputs to 5V TTL/CMOS levels. This receiver has a typical threshold of 1.3V, a typical hysteresis of 0.5V and can accept ±30V inputs. Each driver converts TTL/CMOS input levels into TIA/EIA-232-F levels.
  • 2 Receivers
  • ESD protection exceeds JESD 22 - 2000V Human-body model (A114-A)
  • Operates up to 120kbps
  • 1µF Charge-pump capacitors
  • ±30V Input level
  • 8mA Typical low supply current

Applications

Portable Devices, Computers & Computer Peripherals, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Line

:
RS232

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
DIP

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Rs.109.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.109.36
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.93.22
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.71.20
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.62.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.59.61
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.46.39
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.44.04
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange