You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3243CPW

RS232 Transceiver, 3-drivers, 3V-5.5V Supply, TSSOP-28

MAX3243CPW - RS232 Transceiver, 3-drivers, 3V-5.5V Supply, TSSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3243CPW
Order Code:
3121316

Product Overview

The MAX3243CPW is a RS-232 multichannel Line Driver/Receiver with ±15kV ESD (HBM) protection pin-to-pin (serial-port connection pins, including GND). Flexible power features saves power automatically. Special outputs ROUT2B and INVALID are always enabled to allow checking for ring indicator and valid RS-232 input.
  • Single-chip and single-supply interface for IBM PC/AT serial port
  • Three drivers and five receivers
  • Operates up to 250kbps
  • 4 x 0.1µF External capacitors
  • Always-active non-inverting receiver output (ROUT2B)
  • Serial-mouse driveability
  • Auto-power-down feature to disable driver outputs when no valid RS-232 signal is sensed
  • Meets or exceeds the requirements of TIA/EIA-232-F and ITU V.28 standard
  • 300µA Typical low active current
  • 1µA Typical low standby current
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
3Drivers

:
5Receivers

:
3V

:
5.5V

:
TSSOP

:
28Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

388 In stock Need more?

388 available for 4 - 6 business days delivery

Rs.110.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.110.58
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.93.56
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange