You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MSP430F2001TPW .
MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430F2x Series Microcontrollers, MSP430
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- MSP430F2001TPW .
- Order Code:
- 1610172
- Product Range
- MSP430 Family MSP430F2x Series Microcontrollers
Product Range Selector (MSP430 Family MSP430F2x Series Microcontrollers)
See all from this product rangeAlternatives for MSP430F2001TPW .
Product Overview
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal frequencies up to 16MHz with four calibrated frequencies to ±1%
- Internal very-low-power low-frequency oscillator
- 32kHz Crystal
- External digital clock source
- 16-bit Timer_A with 2 Capture/Compare registers
- On-Chip Comparator for Analog Signal Compare Function or Slope A/D
- Brownout detector
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- On-chip emulation logic with spy-bi-wire interface
- 220µA at 1MHz, 2.2V Active mode (AM) power consumption
Applications
Sensing & Instrumentation, RF Communications, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MSP430 Family MSP430F2x Series Microcontrollers
- :
- MSP430
- :
- 16bit
- :
- 16MHz
- :
- 1KB
- :
- 128Byte
- :
- 14Pins
- :
- TSSOP
- :
- 10I/O's
- :
- UART
- :
- 1.8V
- :
- 3.6V
- :
- MSP430
- :
- MSP430F2x
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.110.06 | |
10+ | Rs.93.60 | |
100+ | Rs.71.65 | |
500+ | Rs.63.35 | |
1000+ | Rs.50.02 | |
2500+ | Rs.46.65 | |
5000+ | Rs.44.33 | |
10000+ | Rs.42.68 |
Pricing is unavailable. Please contact customer services.