You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MSP430F2012IPW
MSP430 Microcontroller, MSP430 Family MSP430F2x Series Microcontrollers, MSP430, 16bit, 16 MHz
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- MSP430F2012IPW
- Order Code:
- 3123175
- Product Range
- MSP430 Family MSP430F2x Series Microcontrollers
Product Range Selector (MSP430 Family MSP430F2x Series Microcontrollers)
See all from this product rangeProduct Overview
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal frequencies up to 16MHz with four calibrated frequencies to ±1%
- Internal very-low-power low-frequency oscillator
- 32kHz Crystal
- External digital clock source
- 16-bit Timer_A with 2 Capture/Compare registers
- 10-bit 200ksps A/D converter with internal reference, sample-and-hold and autoscan
- Universal serial interface (USI) supporting SPI and I2C
- Brownout detector
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- On-chip emulation logic with spy-bi-wire interface
- 220µA at 1MHz, 2.2V Active mode (AM) power consumption
Applications
Sensing & Instrumentation, RF Communications, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MSP430 Family MSP430F2x Series Microcontrollers
- :
- MSP430
- :
- 16bit
- :
- 16MHz
- :
- 2KB
- :
- 128Byte
- :
- 14Pins
- :
- TSSOP
- :
- 10I/O's
- :
- I2C, SPI
- :
- 1.8V
- :
- 3.6V
- :
- MSP430
- :
- MSP430F2x
- :
- MSL 1 - Unlimited
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.165.47 | |
10+ | Rs.157.68 |
Pricing is unavailable. Please contact customer services.