You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MSP430F2013IPW .

MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430F2x Series Microcontrollers, MSP430

TEXAS INSTRUMENTS MSP430F2013IPW .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430F2013IPW .
Order Code:
1172228
Product Range
MSP430 Family MSP430F2x Series Microcontrollers

Product Range Selector (MSP430 Family MSP430F2x Series Microcontrollers)

See all from this product range

Alternatives for MSP430F2013IPW .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The MSP430F2013IPW is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with 16-bit timer, 16-bit sigma-delta A/D converter and 10 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
  • 16-bit RISC architecture, 62.5ns instruction cycle time
  • Internal frequencies up to 16MHz with four calibrated frequencies to ±1%
  • Internal very-low-power low-frequency oscillator
  • 32kHz Crystal
  • External digital clock source
  • 16-bit Timer_A with 2 Capture/Compare registers
  • 16-bit sigma-delta A/D converter with differential PGA inputs and internal reference
  • Universal serial interface (USI) supporting SPI and I2C
  • Brownout detector
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection by security fuse
  • On-chip emulation logic with spy-bi-wire interface
  • 220µA at 1MHz, 2.2V Active mode (AM) power consumption

Applications

Sensing & Instrumentation, RF Communications, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MSP430 Family MSP430F2x Series Microcontrollers

:
MSP430

:
16bit

:
16MHz

:
2KB

:
128Byte

:
14Pins

:
TSSOP

:
10I/O's

:
I2C, SPI

:
1.8V

:
3.6V

:
MSP430

:
MSP430F2x

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Rs.214.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.214.13
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.181.19
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.154.98
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.145.25
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.127.29
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.105.57
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.98.08
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.94.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --