You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MSP430F2132IRHBR

MSP430 Microcontroller, MSP430 Family MSP430F2x Series Microcontrollers, MSP430, 16bit, 16 MHz

New

TEXAS INSTRUMENTS MSP430F2132IRHBR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430F2132IRHBR
Order Code:
3123186
Product Range
MSP430 Family MSP430F2x Series Microcontrollers

Product Range Selector (MSP430 Family MSP430F2x Series Microcontrollers)

See all from this product range

Product Overview

The MSP430F2132IRHBR is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with two 16-bit timers, a fast 10-bit A/D converter integrated reference and a data transfer controller (DTC), a comparator, built-in communication capability using the universal serial communication interface and 24 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
  • 16-bit RISC architecture, 62.5ns instruction cycle time
  • Internal frequencies up to 16MHz with four calibrated frequencies to ±1%
  • Internal very-low-power low-frequency oscillator
  • 32kHz Crystal
  • High-frequency (HF) crystal up to 16MHz
  • Resonator clock
  • External digital clock source
  • External resistor
  • 16-bit Timer0_A3 with 3 Capture/Compare registers
  • 16-bit Timer1_A2 with 2 Capture/Compare registers
  • On-chip comparator for analog signal compare function or slope ADC
  • 10-bit 200ksps ADC with internal reference, sample-and-hold, autoscan and data transfer controller
  • Enhanced UART supporting auto-baudrate detection (LIN)
  • IrDA Encoder and decoder
  • Synchronous SPI
  • Brownout detector
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection by security fuse
  • Bootstrap loader

Applications

Aerospace, Defence, Military, Medical, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MSP430 Family MSP430F2x Series Microcontrollers

:
MSP430

:
16bit

:
16MHz

:
8KB

:
512Byte

:
32Pins

:
VQFN

:
24I/O's

:
I2C, LIN, SPI, UART

:
1.8V

:
3.6V

:
MSP430

:
MSP430F2x

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Rs.256.15

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.256.15
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.246.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --