You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MSP430F235TPM .
MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430F2x Series Microcontrollers, MSP430
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- MSP430F235TPM .
- Order Code:
- 1649432
- Product Range
- MSP430 Family MSP430F2x Series Microcontrollers
Product Range Selector (MSP430 Family MSP430F2x Series Microcontrollers)
See all from this product rangeAlternatives for MSP430F235TPM .
Product Overview
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal frequencies up to 16MHz with four calibrated frequencies to ±1%
- Internal very-low-power low-frequency oscillator
- 32kHz Crystal
- Resonator clock
- External digital clock source
- External resistor
- 12-bit ADC with internal reference, sample-and-hold and autoscan feature
- 16-bit Timer_A with 3 Capture/Compare registers
- 16-bit Timer_B with 7 Capture/Compare with shadow registers
- Enhanced UART supporting auto-baudrate detection
- IrDA Encoder and decoder
- Synchronous SPI
- On-chip comparator
- Supply voltage supervisor/monitor with programmable level detection
- Brownout detector
- Bootstrap loader
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
Applications
Test & Measurement, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MSP430 Family MSP430F2x Series Microcontrollers
- :
- MSP430
- :
- 16bit
- :
- 16MHz
- :
- 16KB
- :
- 2KB
- :
- 64Pins
- :
- LQFP
- :
- 48I/O's
- :
- I2C, LIN, SPI, UART
- :
- 1.8V
- :
- 3.6V
- :
- MSP430
- :
- MSP430F2x
- :
- MSL 3 - 168 hours
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.454.47 | |
10+ | Rs.385.59 | |
100+ | Rs.334.67 | |
250+ | Rs.317.45 | |
500+ | Rs.284.51 | |
1000+ | Rs.240.34 | |
2500+ | Rs.228.36 |
Pricing is unavailable. Please contact customer services.