You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MSP430F235TPM

MSP430 Microcontroller, MSP430 Family MSP430F2x Series Microcontrollers, MSP430, 16bit, 16 MHz

TEXAS INSTRUMENTS MSP430F235TPM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430F235TPM
Order Code:
3123198
Product Range
MSP430 Family MSP430F2x Series Microcontrollers

Product Range Selector (MSP430 Family MSP430F2x Series Microcontrollers)

See all from this product range

Product Overview

The MSP430F235TPM is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with two 16-bit timers, 12-bit A/D converter, a comparator, a hardware multiplier, four universal serial communication interfaces (USCI) and 48 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
  • 16-bit RISC architecture, 62.5ns instruction cycle time
  • Internal frequencies up to 16MHz with four calibrated frequencies to ±1%
  • Internal very-low-power low-frequency oscillator
  • 32kHz Crystal
  • Resonator clock
  • External digital clock source
  • External resistor
  • 12-bit ADC with internal reference, sample-and-hold and autoscan feature
  • 16-bit Timer_A with 3 Capture/Compare registers
  • 16-bit Timer_B with 7 Capture/Compare with shadow registers
  • Enhanced UART supporting auto-baudrate detection
  • IrDA Encoder and decoder
  • Synchronous SPI
  • On-chip comparator
  • Supply voltage supervisor/monitor with programmable level detection
  • Brownout detector
  • Bootstrap loader
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection by security fuse

Applications

Test & Measurement, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MSP430 Family MSP430F2x Series Microcontrollers

:
MSP430

:
16bit

:
16MHz

:
16KB

:
2KB

:
64Pins

:
LQFP

:
48I/O's

:
I2C, LIN, SPI, UART

:
1.8V

:
3.6V

:
MSP430

:
MSP430F2x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 17/5/21

Notify me when back in stock

Rs.454.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.454.47
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.396.03
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --