You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MSP430F2618TPNR

MSP430 Microcontroller, MSP430F2X Microcontrollers, MSP430, 16bit, 16 MHz, 116 KB, 8 KB

New

TEXAS INSTRUMENTS MSP430F2618TPNR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430F2618TPNR
Order Code:
3123214
Product Range
MSP430F2X Microcontrollers

Product Range Selector (MSP430F2X Microcontrollers)

See all from this product range

Product Overview

The MSP430F2618TPNR is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with two 16-bit timers, 12-bit A/D converter, a comparator, a hardware multiplier, four universal serial communication interface (USCI) modules and 48 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
  • 16-bit RISC architecture, 62.5ns instruction cycle time
  • 3-channel internal DMA
  • 12-bit ADC with internal reference, sample-and-hold and autoscan feature
  • Dual 12-bit DAC with synchronization
  • 16-bit Timer_A with 3 Capture/Compare registers
  • 16-bit Timer_B with 7 Capture/Compare registers
  • On-chip comparator
  • Enhanced UART supporting auto-baudrate detection
  • IrDA Encoder and decoder
  • Synchronous SPI
  • Supply voltage supervisor/monitor with programmable level detection
  • Brownout detector
  • Bootstrap loader
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection by security fuse
  • 365µA at 1MHz, 2.2V Active mode (AM) power consumption

Applications

Test & Measurement, Portable Devices, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MSP430F2X Microcontrollers

:
MSP430

:
16bit

:
16MHz

:
116KB

:
8KB

:
80Pins

:
LQFP

:
48I/O's

:
I2C, SPI, UART

:
1.8V

:
3.6V

:
MSP430

:
MSP430F2x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Rs.1,411.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,411.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,223.07
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,159.17
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.1,096.75
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1,032.85
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.866.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --