You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MSP430F423AIPM
MSP430 Microcontroller, MSP430 Family MSP430F4x Series Microcontrollers, MSP430, 16bit, 8 MHz, 8 KB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- MSP430F423AIPM
- Order Code:
- 3123217
- Product Range
- MSP430 Family MSP430F4x Series Microcontrollers
Product Range Selector (MSP430 Family MSP430F4x Series Microcontrollers)
See all from this product rangeProduct Overview
- Frequency-locked loop, FLL+
- 16-bit RISC architecture, 125ns instruction cycle time
- Three independent 16-bit sigma-delta A/D Converters with differential PGA inputs
- 16-bit Timer_A with 3 Capture/Compare registers
- Integrated LCD driver for 128 segments
- Serial communication interface (USART), asynchronous UART or Synchronous SPI selectable by software
- Brownout detector
- Supply voltage supervisor/monitor with programmable level detection
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- Bootstrap loader in flash devices
- 400µA at 1MHz, 3V Active mode (AM) power consumption
Applications
Test & Measurement, Portable Devices, Metering
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MSP430 Family MSP430F4x Series Microcontrollers
- :
- MSP430
- :
- 16bit
- :
- 8MHz
- :
- 8KB
- :
- 256Byte
- :
- 64Pins
- :
- LQFP
- :
- 14I/O's
- :
- SPI, UART
- :
- 1.8V
- :
- 3.6V
- :
- MSP430
- :
- MSP430F4x
- :
- MSL 3 - 168 hours
Technical Docs (1)
80 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/5/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.358.63 | |
10+ | Rs.312.22 |
Pricing is unavailable. Please contact customer services.