You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MSP430F437IPZ

MSP430 Microcontroller, MSP430F4X Microcontrollers, MSP430, 16bit, 8 MHz, 32 KB, 1 KB

TEXAS INSTRUMENTS MSP430F437IPZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430F437IPZ
Order Code:
3123222
Product Range
MSP430F4X Microcontrollers

Product Range Selector (MSP430F4X Microcontrollers)

See all from this product range

Product Overview

The MSP430F437IPZ is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The device configurations with two 16-bit timers, 12-bit A/D converter, liquid crystal display driver, a comparator and 48 general-purpose I/O pins. This device operates at a maximum frequency of 8MHz.
  • 16-bit RISC architecture, 125ns instruction cycle time
  • 12-bit ADC with internal reference, sample-and-hold and autoscan feature
  • 16-bit Timer_B with 3 Capture/Compare with shadow registers
  • 16-bit Timer_A with 3 Capture/Compare registers
  • On-chip comparator
  • Two serial communication interface (USART), select asynchronous UART or Synchronous SPI by software
  • Brownout detector
  • Supply voltage supervisor/monitor with programmable level detection
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection by security fuse
  • Integrated LCD driver for up to 160 segments
  • Bootstrap loader
  • 280µA at 1MHz, 2.2V Active mode (AM) power consumption

Applications

Test & Measurement, Portable Devices, Sensing & Instrumentation, Motor Drive & Control, Automation & Process Control, Metering

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MSP430F4X Microcontrollers

:
MSP430

:
16bit

:
8MHz

:
32KB

:
1KB

:
100Pins

:
QFP

:
48I/O's

:
SPI, UART

:
1.8V

:
3.6V

:
MSP430

:
MSP430F4x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

445 In stock Need more?

445 available for 4 - 6 business days delivery

Rs.655.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.655.86
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.636.66
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --