You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MSP430F5172IDAR .
MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430F5x Series Microcontrollers, MSP430
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- MSP430F5172IDAR .
- Order Code:
- 2057047
- Product Range
- MSP430 Family MSP430F5x Series Microcontrollers
Product Range Selector (MSP430 Family MSP430F5x Series Microcontrollers)
See all from this product rangeAlternatives for MSP430F5172IDAR .
Product Overview
- 16-bit RISC architecture, extended memory, 40ns instruction cycle time
- Fully integrated LDO with programmable regulated core supply voltage
- Supply voltage supervision, monitoring and brownout
- FLL Control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz Crystals (XT1)
- High-frequency crystals up to 25MHz (XT1)
- Up to twelve 5V tolerant digital Push/Pull I/Os with up to 20mA drive strength
- 16-bit Timer TD0 with three Capture/Compare registers and support of high-resolution mode
- 16-bit Timer TD1 with three Capture/Compare registers and support of high-resolution mode
- 16-bit Timer TA0 with three Capture/Compare registers
- Enhanced UART supports automatic baud-rate detection
- IrDA Encoder and decoder
- Synchronous SPI
- 10-bit 200ksps ADC with internal reference, sample-and-hold and autoscan feature
- On-chip comparator including an ultra-low-power mode
- Serial on-board programming
- No external programming voltage needed
- 180µA/MHz Active mode (AM) power consumption
Applications
Portable Devices, Test & Measurement, Sensing & Instrumentation, LED Lighting, Motor Drive & Control, Consumer Electronics, Metering, Power Management, Clock & Timing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MSP430 Family MSP430F5x Series Microcontrollers
- :
- MSP430
- :
- 16bit
- :
- 25MHz
- :
- 32KB
- :
- 2KB
- :
- 38Pins
- :
- TSSOP
- :
- 27I/O's
- :
- I2C, SPI, UART
- :
- 1.8V
- :
- 3.6V
- :
- MSP430
- :
- MSP430F5x
- :
- MSL 2 - 1 year
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.253.07 | |
10+ | Rs.214.89 | |
100+ | Rs.186.44 | |
250+ | Rs.176.70 | |
500+ | Rs.158.73 | |
1000+ | Rs.134.02 | |
2000+ | Rs.128.32 |
Pricing is unavailable. Please contact customer services.