You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MSP430F5310IPTR

MSP430 Microcontroller, MSP430 Family MSP430F5x Series Microcontrollers, MSP430, 16bit, 25 MHz

New

TEXAS INSTRUMENTS MSP430F5310IPTR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430F5310IPTR
Order Code:
3123228
Product Range
MSP430 Family MSP430F5x Series Microcontrollers

Product Range Selector (MSP430 Family MSP430F5x Series Microcontrollers)

See all from this product range

Product Overview

The Texas Instruments ultra-low-power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 5 µs
  • Low Supply-Voltage Range
  • Ultra-Low Power Consumption
  • Wake-Up From Standby Mode in Less Than 5 µs
  • 16-Bit RISC Architecture, Extended Memory, Up to 25-MHz System Clock
  • Flexible Power Management System
  • Unified Clock System
  • 16-Bit Timer TA1, Timer_A With Three Capture/Compare Registers
  • 16-Bit Timer TA2, Timer_A With Three Capture/Compare Registers
  • 16-Bit Timer TB0, Timer_B With Seven Capture/Compare Shadow Registers
  • Two Universal Serial Communication Interfaces
  • Integrated 3.3-V Power System
  • 10-Bit Analogue-to-Digital (A/D) Converter With Window Comparator
  • Comparator
  • Hardware Multiplier Supporting 32-Bit Operations
  • Serial Onboard Programming, No External Programming Voltage Needed
  • Three Channel Internal DMA
  • Basic Timer With Real-Time Clock Feature

Applications

Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MSP430 Family MSP430F5x Series Microcontrollers

:
MSP430

:
16bit

:
25MHz

:
32KB

:
6KB

:
48Pins

:
LQFP

:
47I/O's

:
I2C, SPI, UART

:
1.8V

:
3.6V

:
MSP430

:
MSP430F5x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Rs.239.58

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.239.58
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.232.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --