You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MSP430F5438IPZ

MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430F5x Series Microcontrollers, MSP430

TEXAS INSTRUMENTS MSP430F5438IPZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430F5438IPZ
Order Code:
1740340
Product Range
MSP430 Family MSP430F5x Series Microcontrollers

Product Range Selector (MSP430 Family MSP430F5x Series Microcontrollers)

See all from this product range

Product Overview

The MSP430F5438IPZ is a 16-bit ultra-low-power Mixed signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with three 16-bit timer, up to four universal serial communication interfaces (USCIs), 12-bit A/D converter, three-channel internal DMA, a 32-bit hardware multiplier and 87 general-purpose I/O pins. This device operates at a maximum frequency of 18MHz.
  • 16-bit RISC architecture, extended memory, up to 18MHz system clock
  • Fully integrated LDO with programmable regulated core supply voltage
  • Supply voltage supervision, monitoring and brownout
  • FLL Control loop for frequency stabilization
  • Low-power low-frequency internal clock source (VLO)
  • Low-frequency trimmed internal reference source (REFO)
  • 32kHz Crystals (XT1)
  • High-frequency crystals up to 32MHz
  • 16-bit Timer TA0, Timer_A with five Capture/Compare registers
  • 16-bit Timer TA1, Timer_A with three Capture/Compare registers
  • 16-bit Timer TB0, Timer_B with seven Capture/Compare shadow registers
  • Enhanced UART supports auto-baudrate detection
  • IrDA Encoder and decoder
  • Synchronous SPI
  • 12-bit ADC with internal shared reference, sample-and-hold and autoscan feature
  • Serial on-board programming
  • No external programming voltage needed
  • Basic timer with RTC
  • 312µA/MHz Active mode (AM) power consumption

Applications

Portable Devices, Test & Measurement, Sensing & Instrumentation, Motor Drive & Control, Consumer Electronics, Metering, Clock & Timing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MSP430 Family MSP430F5x Series Microcontrollers

:
MSP430

:
16bit

:
18MHz

:
256KB

:
16KB

:
100Pins

:
LQFP

:
87I/O's

:
I2C, SPI, UART

:
2.2V

:
3.6V

:
MSP430

:
MSP430F5x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Rs.773.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.773.41
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.698.54
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.666.34
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.578.74
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.552.54
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.503.88
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.438.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --