You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MSP430F5510IRGZT

MSP430 Microcontroller, MSP430 Family MSP430F5x Series Microcontrollers, MSP430, 16bit, 25 MHz

New

TEXAS INSTRUMENTS MSP430F5510IRGZT
TEXAS INSTRUMENTS MSP430F5510IRGZT
TEXAS INSTRUMENTS MSP430F5510IRGZT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430F5510IRGZT
Order Code:
3123242
Product Range
MSP430 Family MSP430F5x Series Microcontrollers

Product Range Selector (MSP430 Family MSP430F5x Series Microcontrollers)

See all from this product range

Product Overview

The MSP430F5510IRGZT is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 5µs. The device configurations with four 16-bit timer, 10-bit A/D converter, two universal serial communication interfaces (USCIs), three-channel internal DMA, a 8-channel comparator, a 32-bit hardware multiplier and 47 general-purpose I/O pins. This device operates at a maximum frequency of 25MHz.
  • 16-bit RISC architecture, extended memory, up to 25MHz system clock
  • Fully integrated LDO with programmable regulated core supply voltage
  • Supply voltage supervision, monitoring and brownout
  • FLL Control loop for frequency stabilization
  • Low-power low-frequency internal clock source (VLO)
  • Low-frequency trimmed internal reference source (REFO)
  • 32kHz Watch crystals (XT1)
  • High-frequency crystals up to 32MHz (XT2)
  • 16-bit Timer TA0, Timer_A with five Capture/Compare registers
  • 16-bit Timer TA1, Timer_A with three Capture/Compare registers
  • 16-bit Timer TA2, Timer_A with three Capture/Compare registers
  • 16-bit Timer TB0, Timer_B with seven Capture/Compare shadow registers
  • Enhanced UART supports auto-baudrate detection
  • IrDA Encoder and decoder
  • Synchronous SPI
  • Full-speed USB - integrated USB-PHY, 3.3V and 1.8V USB power system, USB-PLL, 8 I/O endpoints
  • 10-bit ADC with window comparator
  • Serial on-board programming
  • No external programming voltage needed
  • Basic timer with RTC

Applications

Portable Devices, Test & Measurement, Sensing & Instrumentation, Wireless, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MSP430 Family MSP430F5x Series Microcontrollers

:
MSP430

:
16bit

:
25MHz

:
32KB

:
6KB

:
48Pins

:
QFN

:
31I/O's

:
I2C, IrDA, LIN, SPI, UART, USB

:
1.8V

:
3.6V

:
MSP430

:
MSP430F5x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Rs.545.41

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.545.41
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.438.41
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.411.66
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.384.91
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.358.16
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.335.87
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.304.66
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.304.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --