You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MSP430F5528IRGCR

MSP430 Microcontroller, MSP430 Family MSP430F5x Series Microcontrollers, MSP430, 16bit, 25 MHz

TEXAS INSTRUMENTS MSP430F5528IRGCR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430F5528IRGCR
Order Code:
3008417
Product Range
MSP430 Family MSP430F5x Series Microcontrollers

Product Range Selector (MSP430 Family MSP430F5x Series Microcontrollers)

See all from this product range

Product Overview

The MSP430F5528IRGCR is a 16-bit Ultra-low-power Microcontroller consists of several device features peripheral sets targeted for a variety of applications. The architecture, combined with extensive low-power modes, is optimized to achieve extended battery life in portable measurement applications. The microcontroller features a powerful 16-bit RISC CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows the devices to wake up from low-power modes to active mode in 3.5µs (typical). The MSP430F5528 microcontroller includes all of these peripherals but have 47 I/O pins.
  • Ultralow power consumption
  • Full RAM retention, supply supervisor
  • 3.5µs Typical wake up from standby mode
  • Fully integrated LDO with programmable regulated core supply voltage
  • Supply voltage supervision, monitoring and brownout
  • FLL Control loop for frequency stabilization
  • Low-power low-frequency internal clock source (VLO)
  • Low-frequency trimmed internal reference source (REFO)
  • 32kHz Watch crystals (XT1)
  • Up to 32MHz (XT2) High-frequency crystals
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Signal Processing, Sensing & Instrumentation, Test & Measurement, Portable Devices

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MSP430 Family MSP430F5x Series Microcontrollers

:
MSP430

:
16bit

:
25MHz

:
128KB

:
10KB

:
64Pins

:
VQFN

:
47I/O's

:
I2C, SPI, UART

:
1.8V

:
3.6V

:
MSP430

:
MSP430F5x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

1,839 In stock Need more?

1,839 available for 4 - 6 business days delivery

Rs.541.36

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.541.36
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.525.54
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --