You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NE5534AD

Operational Amplifier, 1 Amplifier, 10 MHz, 13 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

NE5534AD - Operational Amplifier, 1 Amplifier, 10 MHz, 13 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NE5534AD
Order Code:
3117316

Product Overview

The NE5534AD is a low-noise Operational Amplifier combines excellent DC and AC characteristics. Some of the features include very low noise, high output-drive capability, high unity-gain and maximum-output-swing bandwidths, low distortion and high slew rate. This operational amplifier is compensated internally for a gain equal to or greater than three. Optimization of the frequency response for various applications can be obtained by use of an external compensation capacitor between COMP and COMP/BAL. The NE5534AD features input-protection diodes, out-put short-circuit protection and offset-voltage nulling capability with use of the BALANCE and COMP/BAL pins. In this amplifier a maximum limit is specified for the equivalent input noise voltage.
  • Low harmonic distortion
  • Offset nulling capability
  • External compensation capable
  • 100dB Typical Common-mode rejection ratio
  • Green product and no Sb/Br

Applications

Audio, Medical, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
10MHz

:
13V/µs

:
± 5V to ± 15V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

2,885 In stock Need more?

2,885 available for 4 - 6 business days delivery

Rs.85.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.85.88
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.72.82
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.55.85
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.49.33
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.46.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange