You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NE555D .

Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8

NE555D . - Precision Timer IC, Timing Microseconds to Hours, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NE555D .
Order Code:
2782865

Alternatives for NE555D .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

The NE555D is a precision timing circuits capable of producing accurate time delays or oscillation. In the time-delay or monostable mode of operation, the timed interval is controlled by a single external resistor and capacitor network. In the a stable mode of operation, the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. The threshold and trigger levels normally are two-thirds and one-third, respectively, of VCC. These levels can be altered by use of the control-voltage terminal. When the trigger input falls below the trigger level, the flip-flop is set, and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low.
  • Timing from microseconds to hours
  • A stable or monostable operation
  • Adjustable duty cycle
  • TTL compatible output can sink or source up to 200mA

Applications

Clock & Timing, Consumer Electronics, Aerospace, Defence, Military, Embedded Design & Development

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
500kHz

:
4.5V

:
16V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Rs.22.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Rs.22.09
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.15.06
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.12.33
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.9.25
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.8.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Rs.7.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ Rs.6.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange