You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NE555PSR

Timer IC, Timing Microseconds to Hours, Astable, Monostable, 4.5 V to 16 V, 200 mA out, SOP-8

NE555PSR - Timer IC, Timing Microseconds to Hours, Astable, Monostable, 4.5 V to 16 V, 200 mA out, SOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NE555PSR
Order Code:
2492309

Product Overview

The NE555PSR is a Precision Timer capable of producing accurate time delays or oscillation. In the time-delay or mono-stable mode of operation, the timed interval is controlled by a single external resistor and capacitor network. In the a-stable mode of operation, the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. The threshold and trigger levels normally are two-thirds and one-third, respectively, of VCC. These levels can be altered by use of the control-voltage terminal. When the trigger input falls below the trigger level, the flip-flop is set and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low. The reset (RESET) input can override all other inputs and can be used to initiate a new timing cycle. When RESET goes low, the flip-flop is reset and the output goes low.
  • Timing from microseconds to hours
  • Astable or monostable operation
  • Adjustable duty cycle
  • TTL-compatible output can sink or source up to 200mA
  • Compliant to MIL-PRF-38535
  • Green product and no Sb/Br

Applications

Clock & Timing, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100kHz

:
4.5V

:
16V

:
SOP

:
8Pins

:
0°C

:
70°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Rs.29.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.29.11
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.23.52
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.21.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.16.01
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.14.51
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.12.01
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.9.01